
VC18602357 | |
|---|---|
DigiKey Part Number | VC18602357-ND |
Manufacturer | |
Manufacturer Product Number | VC18602357 |
Description | LED T3 1/4 BAY BLU 24VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Bayonet 24V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 465nm | |
Voltage - Forward (Vf) (Typ) | 24V AC/DC | |
Base Type | Bayonet | |
Color | Blue | |
Millicandela Rating | 3500mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.39000 | $75.39 |
| 10 | $57.63300 | $576.33 |
| 100 | $47.26210 | $4,726.21 |
| 500 | $42.74720 | $21,373.60 |
| 1,000 | $40.28675 | $40,286.75 |
| 2,000 | $40.04327 | $80,086.54 |

