
VC1512135W3 | |
|---|---|
DigiKey Part Number | VC1512135W3-ND |
Manufacturer | |
Manufacturer Product Number | VC1512135W3 |
Description | LED T1 3/4 MGT WHITE CLEAR 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Groove 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Groove | |
Color | White | |
Millicandela Rating | 700mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.65000 | $68.65 |
| 10 | $48.03000 | $480.30 |
| 100 | $40.97510 | $4,097.51 |
| 500 | $38.52118 | $19,260.59 |
| 1,000 | $34.12383 | $34,123.83 |

