
VBL3D0400C | |
---|---|
DigiKey Part Number | 28-VBL3D0400C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3D0400C |
Description | VBL SERIES,PCB MOUNT,3MM,.4"L,DO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.41800 | $44.18 |
100 | $2.74990 | $274.99 |
500 | $2.38202 | $1,191.01 |
1,000 | $2.20630 | $2,206.30 |
2,000 | $1.96046 | $3,920.92 |
5,000 | $1.88190 | $9,409.50 |
10,000 | $1.77698 | $17,769.80 |
25,000 | $1.67177 | $41,794.25 |