Similar

VAOL-5EWY4 | |
|---|---|
DigiKey Part Number | VAOL-5EWY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5EWY4 |
Description | LED WHITE CLEAR T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.60mm |


