Socket 0.100” Pitch Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD_330

DigiKey Part Number
SMD_330-ND
Manufacturer
Manufacturer Product Number
SMD_330
Description
SOCKET HORIZONTAL PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 0.100” Pitch Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Socket
For Use With/Related Products
0.100” Pitch Components
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,254
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.02000$17.02
10$12.16000$121.60
100$9.27300$927.30
500$7.99870$3,999.35
1,000$7.58294$7,582.94
2,000$7.23069$14,461.38
5,000$6.84663$34,233.15
10,000$6.60765$66,076.50
Manufacturers Standard Package