
SB0606WC02-RGB | |
|---|---|
DigiKey Part Number | 28-SB0606WC02-RGBTR-ND - Tape & Reel (TR) 28-SB0606WC02-RGBCT-ND - Cut Tape (CT) 28-SB0606WC02-RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB0606WC02-RGB |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 518nm Green, 460nm Blue LED Indication - Discrete 3V Red, 3V Green, 3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SB0606WC02-RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.78600 | $37.86 |
| 100 | $2.15140 | $215.14 |
| 500 | $2.03228 | $1,016.14 |
| 1,000 | $1.93063 | $1,930.63 |
| 2,000 | $1.91382 | $3,827.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.89096 | $7,563.84 |
| 8,000 | $1.59196 | $12,735.68 |
| 12,000 | $1.56110 | $18,733.20 |
| 20,000 | $1.55478 | $31,095.60 |
| 28,000 | $1.52588 | $42,724.64 |
| 40,000 | $1.52218 | $60,887.20 |

