
SB0603WC01-RG | |
---|---|
DigiKey Part Number | 28-SB0603WC01-RGTR-ND - Tape & Reel (TR) 28-SB0603WC01-RGCT-ND - Cut Tape (CT) 28-SB0603WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB0603WC01-RG |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 575nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.18400 | $21.84 |
100 | $1.34580 | $134.58 |
500 | $1.19454 | $597.27 |
1,000 | $1.08574 | $1,085.74 |
2,000 | $1.07507 | $2,150.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02494 | $4,099.76 |
8,000 | $0.84495 | $6,759.60 |
12,000 | $0.81177 | $9,741.24 |
20,000 | $0.80800 | $16,160.00 |
28,000 | $0.76343 | $21,376.04 |
40,000 | $0.76129 | $30,451.60 |
100,000 | $0.74390 | $74,390.00 |