
MF200-NFR5H | |
|---|---|
DigiKey Part Number | MF200-NFR5H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NFR5H |
Description | LED LAMP T-1 3/4 FLANGE 5H SUB R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 5V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 5V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 780mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.30000 | $82.30 |
| 10 | $63.19000 | $631.90 |
| 100 | $52.02810 | $5,202.81 |
| 500 | $47.17086 | $23,585.43 |
| 1,000 | $42.31195 | $42,311.95 |
| 2,000 | $41.00473 | $82,009.46 |

