
LPC_165_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_165_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_165_CTP |
Description | LITEPIPE 4MM RND VERT 1.650" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.28400 | $72.84 |
| 100 | $5.43770 | $543.77 |
| 500 | $4.61736 | $2,308.68 |
| 1,000 | $4.34909 | $4,349.09 |
| 2,000 | $3.87085 | $7,741.70 |
| 5,000 | $3.65178 | $18,258.90 |
| 10,000 | $3.49684 | $34,968.40 |
| 25,000 | $3.18583 | $79,645.75 |


