
LPC_160_CTP | |
|---|---|
DigiKey Part Number | LPC_160_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_160_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_160_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.28400 | $72.84 |
| 100 | $5.40070 | $540.07 |
| 500 | $4.48714 | $2,243.57 |
| 1,000 | $4.20053 | $4,200.53 |
| 2,000 | $3.81963 | $7,639.26 |
| 5,000 | $3.53306 | $17,665.30 |
| 10,000 | $3.50951 | $35,095.10 |


