
LPC_150_CTP | |
---|---|
DigiKey Part Number | LPC_150_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_150_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_150_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $7.03700 | $70.37 |
100 | $5.15730 | $515.73 |
500 | $4.32622 | $2,163.11 |
1,000 | $3.98086 | $3,980.86 |
2,000 | $3.78921 | $7,578.42 |
5,000 | $3.52009 | $17,600.45 |
10,000 | $3.36585 | $33,658.50 |
25,000 | $3.07913 | $76,978.25 |