LPC_0XX_CTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC_042_CTP

DigiKey Part Number
LPC_042_CTP-ND
Manufacturer
Manufacturer Product Number
LPC_042_CTP
Description
LIGHT PIPE ROUND 4MM CLEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Clamping
Lens Style
Round with Flat Top
Lens Size
4.83mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.28000$9.28
10$6.49500$64.95
100$4.68270$468.27
500$3.81696$1,908.48
1,000$3.68074$3,680.74
2,000$3.44809$6,896.18
5,000$3.19807$15,990.35
10,000$3.03672$30,367.20
25,000$2.87479$71,869.75
Manufacturers Standard Package