
LMC_048_CTP | |
|---|---|
DigiKey Part Number | LMC_048_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LMC_048_CTP |
Description | LITEPIPE 2.5MM CLEAR TRANSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMC_048_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 3.18mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.09200 | $60.92 |
| 100 | $3.16120 | $316.12 |
| 500 | $2.97338 | $1,486.69 |
| 1,000 | $2.93746 | $2,937.46 |
| 2,000 | $2.77476 | $5,549.52 |

