Image for LCS_132_YTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS_132_YTP

DigiKey Part Number
VCCLCS_132_YTP-ND
Manufacturer
Manufacturer Product Number
LCS_132_YTP
Description
LITEPIPE ASSY YLW 5MM THR 1.32"L
Customer Reference
Detailed Description
Light Pipe Single Yellow Rigid Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
LCS_132_YTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Color
Yellow
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount
Lens Style
Round with Domed Top
Lens Size
8.74mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$19.07700$19,077.00
Manufacturers Standard Package