
LCS_072_GTP | |
---|---|
DigiKey Part Number | VCCLCS_072_GTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_072_GTP |
Description | LITEPIPE ASSY GRN 5MM THR .720"L |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_072_GTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.09202 | $17,092.02 |