
L79D-R24-W | |
---|---|
DigiKey Part Number | L79D-R24-W-ND |
Manufacturer | |
Manufacturer Product Number | L79D-R24-W |
Description | 24V RED DIFFUSED LENS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L79D-R24-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.39000 | $130.39 |
10 | $100.65300 | $1,006.53 |
100 | $81.36010 | $8,136.01 |
500 | $73.32390 | $36,661.95 |
1,000 | $72.98022 | $72,980.22 |