
L79D-G125-W | |
---|---|
DigiKey Part Number | L79D-G125-W-ND |
Manufacturer | |
Manufacturer Product Number | L79D-G125-W |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 125V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L79D-G125-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.65000 | $116.65 |
10 | $91.02900 | $910.29 |
100 | $76.11390 | $7,611.39 |
500 | $69.63466 | $34,817.33 |
1,000 | $67.53442 | $67,534.42 |