Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLXR2CTP06

DigiKey Part Number
FLXR2CTP06-ND
Manufacturer
Manufacturer Product Number
FLXR2CTP06
Description
RUGGD FLEX LIGHTPIPE CLR 6" CLR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 6" (152.4mm)
Mounting Type
Panel Mount
Lens Style
Round with Domed Top
Lens Size
7.1mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$118.31000$118.31
10$92.19600$921.96
100$77.01160$7,701.16
500$70.41402$35,207.01
1,000$68.27471$68,274.71
Manufacturers Standard Package