
DSM7UA30105 | |
|---|---|
DigiKey Part Number | DSM7UA30105-ND |
Manufacturer | |
Manufacturer Product Number | DSM7UA30105 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.8V 20mA 0.512" H x 0.299" W x 0.122" D (13.00mm x 7.60mm x 3.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.299" W x 0.122" D (13.00mm x 7.60mm x 3.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $38.62500 | $386.25 |
| 100 | $31.06160 | $3,106.16 |
| 500 | $27.75924 | $13,879.62 |
| 1,000 | $26.68633 | $26,686.33 |
| 2,000 | $25.77905 | $51,558.10 |

