


DSM7TA56106T | |
---|---|
DigiKey Part Number | DSM7TA56106TTR-ND - Tape & Reel (TR) DSM7TA56106TCT-ND - Cut Tape (CT) DSM7TA56106TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA56106T |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.1V 20mA 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA56106T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Millicandela Rating | 135mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.16000 | $23.16 |
10 | $16.80000 | $168.00 |
100 | $12.76730 | $1,276.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $9.13196 | $7,305.57 |
1,600 | $9.02938 | $14,447.01 |
2,400 | $8.95605 | $21,494.52 |
4,000 | $8.75204 | $35,008.16 |