DSM7TA56101T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSM7TA56101T
New Thin Surface Mount 7-Segment LED Display Series

DSM7TA56101T

DigiKey Part Number
DSM7TA56101TTR-ND - Tape & Reel (TR)
DSM7TA56101TCT-ND - Cut Tape (CT)
DSM7TA56101TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSM7TA56101T
Description
DISPLAY 7SEG 0.56" SGL RED 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSM7TA56101T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
90mcd
Wavelength - Peak
625nm
Power Dissipation (Max)
-
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.16000$23.16
10$16.80000$168.00
100$13.02510$1,302.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$10.99145$8,793.16
1,600$9.75021$15,600.34
2,400$9.29441$22,306.58
4,000$9.13158$36,526.32
5,600$8.98368$50,308.61
8,000$8.96274$71,701.92
Manufacturers Standard Package