


DSM7TA56101T | |
|---|---|
DigiKey Part Number | DSM7TA56101TTR-ND - Tape & Reel (TR) DSM7TA56101TCT-ND - Cut Tape (CT) DSM7TA56101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA56101T |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA56101T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.01000 | $23.01 |
| 10 | $16.69200 | $166.92 |
| 100 | $12.94180 | $1,294.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.92118 | $8,736.94 |
| 1,600 | $9.94057 | $15,904.91 |
| 2,400 | $9.31895 | $22,365.48 |
| 4,000 | $9.24073 | $36,962.92 |
| 5,600 | $9.17713 | $51,391.93 |
| 8,000 | $9.15585 | $73,246.80 |



