DSM7TA39106T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSM7TA39106T
New Thin Surface Mount 7-Segment LED Display Series

DSM7TA39106T

DigiKey Part Number
DSM7TA39106TTR-ND - Tape & Reel (TR)
DSM7TA39106TCT-ND - Cut Tape (CT)
DSM7TA39106TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSM7TA39106T
Description
DISPLAY 7SEG 0.39" SGL BLU 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.1V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSM7TA39106T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm)
Digit/Alpha Size
0.39" (9.90mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Millicandela Rating
135mcd
Wavelength - Peak
470nm
Power Dissipation (Max)
-
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.98000$23.98
10$17.45700$174.57
100$13.37490$1,337.49
500$11.82910$5,914.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$11.16114$13,393.37
2,400$9.71717$23,321.21
3,600$9.56050$34,417.80
6,000$9.40016$56,400.96
8,400$9.13474$76,731.82
Manufacturers Standard Package