


DSM7TA28105T | |
---|---|
DigiKey Part Number | DSM7TA28105TTR-ND - Tape & Reel (TR) DSM7TA28105TCT-ND - Cut Tape (CT) DSM7TA28105TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA28105T |
Description | DISPLAY 7SEG 0.28" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3.1V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA28105T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 530nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $17.62100 | $176.21 |
100 | $13.69680 | $1,369.68 |
500 | $11.97130 | $5,985.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $11.21976 | $14,585.69 |
2,600 | $10.77315 | $28,010.19 |
3,900 | $10.54457 | $41,123.82 |
6,500 | $10.28674 | $66,863.81 |