
CTHS15CIC07ARROW | |
|---|---|
DigiKey Part Number | CTHS15CIC07ARROW-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC07ARROW |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC07ARROW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Capacitive, Illuminated | |
Circuit | - | |
Switch Function | Off-On | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button | |
Actuator Marking | Arrow, Right | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.67000 | $91.67 |
| 10 | $70.30200 | $703.02 |
| 100 | $57.82180 | $5,782.18 |
| 500 | $52.39036 | $26,195.18 |
| 1,000 | $50.62824 | $50,628.24 |

