
CNX722C600FVT | |
|---|---|
DigiKey Part Number | CNX722C600FVT-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C600FVT |
Description | LED PNL IND BLUE QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 5V ~ 28V 20mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.91" (23.11mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 495mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.80000 | $161.80 |
| 10 | $127.43300 | $1,274.33 |
| 100 | $107.45750 | $10,745.75 |
| 500 | $98.78790 | $49,393.95 |

