
CNX722C401FVB | |
---|---|
DigiKey Part Number | VCCCNX722C401FVB-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C401FVB |
Description | PED PMI FLEXVOLT 22MM YLW SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board/Panel Mount, Snap In | |
Lens Style | Round with Domed Top | |
Lens Size | 32.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.50000 | $155.50 |
10 | $122.93700 | $1,229.37 |
100 | $104.05170 | $10,405.17 |
500 | $95.86164 | $47,930.82 |