




CNX722C400FVB | |
|---|---|
DigiKey Part Number | CNX722C400FVB-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C400FVB |
Description | LED PNL IND YELLOW 25.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 5V ~ 28V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | CNX722C400FVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 140mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67, NEMA 6P | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.20000 | $181.20 |
| 10 | $144.11500 | $1,441.15 |
| 100 | $122.60810 | $12,260.81 |
| 500 | $113.28504 | $56,642.52 |



