
CNX722C200120T | |
---|---|
DigiKey Part Number | CNX722C200120T-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C200120T |
Description | LED PNL IND RED CLR 25.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 120V 8mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX722C200120T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.91" (23.11mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 550mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.06000 | $136.06 |
10 | $105.18300 | $1,051.83 |
100 | $87.11460 | $8,711.46 |
500 | $77.43680 | $38,718.40 |
1,000 | $76.74198 | $76,741.98 |