
CNX_B_G_4_1_18 | |
|---|---|
DigiKey Part Number | VCCCNX_B_G_4_1_18-ND |
Manufacturer | |
Manufacturer Product Number | CNX_B_G_4_1_18 |
Description | LED B CBL ASSY 3MM W/B 18" WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Cable Assembly T-1 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.15922 | $16,079.61 |

