
CNX_440_X02_4_2_24 | |
---|---|
DigiKey Part Number | VCCCNX_440_X02_4_2_24-ND |
Manufacturer | |
Manufacturer Product Number | CNX_440_X02_4_2_24 |
Description | LED CBL ASSY 5MM THREAD R/B 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.02000 | $59.02 |
10 | $44.63400 | $446.34 |
100 | $36.19360 | $3,619.36 |
500 | $32.51096 | $16,255.48 |
1,000 | $31.31502 | $31,315.02 |
2,000 | $30.30393 | $60,607.86 |