
CMDA19AG7D1S | |
|---|---|
DigiKey Part Number | 28-CMDA19AG7D1STR-ND - Tape & Reel (TR) 28-CMDA19AG7D1SCT-ND - Cut Tape (CT) 28-CMDA19AG7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA19AG7D1S |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 520nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.00mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C191 | Broadcom Limited | 29,953 | 516-2493-1-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.94000 | $65.94 |
| 10 | $49.83100 | $498.31 |
| 100 | $40.37170 | $4,037.17 |
| 500 | $36.24432 | $18,122.16 |
| 1,000 | $34.90397 | $34,903.97 |
| 2,000 | $33.77055 | $67,541.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $32.81310 | $131,252.40 |

