
CMD95-21SRC/TR7 | |
|---|---|
DigiKey Part Number | L63311TR-ND - Tape & Reel (TR) L63311CT-ND - Cut Tape (CT) L63311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD95-21SRC/TR7 |
Description | LED RED CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | - | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.66200 | $56.62 |
| 100 | $4.18290 | $418.29 |
| 500 | $3.44908 | $1,724.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17961 | $3,179.61 |
| 2,000 | $2.87469 | $5,749.38 |
| 3,000 | $2.78229 | $8,346.87 |
| 5,000 | $2.68883 | $13,444.15 |
| 7,000 | $2.65155 | $18,560.85 |
| 10,000 | $2.61452 | $26,145.20 |
| 25,000 | $2.48062 | $62,015.50 |

