
CMD9121VGCTR10 | |
---|---|
DigiKey Part Number | L63105TR-ND - Tape & Reel (TR) L63105CT-ND - Cut Tape (CT) L63105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD9121VGCTR10 |
Description | LED GREEN CLR ZBEND SMD BOT ENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $3.54700 | $35.47 |
100 | $2.51260 | $251.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.26221 | $2,262.21 |
2,000 | $2.21320 | $4,426.40 |
3,000 | $2.20345 | $6,610.35 |
5,000 | $2.19230 | $10,961.50 |
7,000 | $2.18562 | $15,299.34 |
10,000 | $2.17905 | $21,790.50 |
25,000 | $2.13489 | $53,372.25 |