
CMD9121VGCTR10 | |
|---|---|
DigiKey Part Number | L63105TR-ND - Tape & Reel (TR) L63105CT-ND - Cut Tape (CT) L63105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD9121VGCTR10 |
Description | LED GREEN CLR ZBEND SMD BOT ENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.80400 | $58.04 |
| 100 | $4.26780 | $426.78 |
| 500 | $3.58080 | $1,790.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.35569 | $3,355.69 |
| 2,000 | $3.16450 | $6,329.00 |
| 3,000 | $3.06643 | $9,199.29 |
| 5,000 | $2.95570 | $14,778.50 |
| 7,000 | $2.88981 | $20,228.67 |
| 10,000 | $2.82553 | $28,255.30 |

