
CMD17-21VYDS/TR8 | |
---|---|
DigiKey Part Number | 28-CMD17-21VYDS/TR8TR-ND - Tape & Reel (TR) 28-CMD17-21VYDS/TR8CT-ND - Cut Tape (CT) 28-CMD17-21VYDS/TR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VYDS/TR8 |
Description | LED SMT 0805 2V 71.5MCD 130DEG Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, 0805 | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 1.05mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.03200 | $40.32 |
100 | $2.93300 | $293.30 |
500 | $2.44162 | $1,220.81 |
1,000 | $2.28036 | $2,280.36 |
2,000 | $2.14332 | $4,286.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.02707 | $8,108.28 |
8,000 | $1.92854 | $15,428.32 |
12,000 | $1.87805 | $22,536.60 |
20,000 | $1.82107 | $36,421.40 |
28,000 | $1.78719 | $50,041.32 |
40,000 | $1.75417 | $70,166.80 |