


CMD15-21VRD/TR8 | |
---|---|
DigiKey Part Number | L62301TR-ND - Tape & Reel (TR) L62301CT-ND - Cut Tape (CT) L62301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD15-21VRD/TR8 |
Description | LED RED DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD15-21VRD/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.10400 | $31.04 |
100 | $2.09710 | $209.71 |
500 | $2.02352 | $1,011.76 |
1,000 | $1.96892 | $1,968.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.84904 | $5,547.12 |
6,000 | $1.66608 | $9,996.48 |
9,000 | $1.52324 | $13,709.16 |