
CMD12-21VGC/TR8 | |
---|---|
DigiKey Part Number | L62105TR-ND - Tape & Reel (TR) L62105CT-ND - Cut Tape (CT) L62105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD12-21VGC/TR8 |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMD12-21VGC/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.24500 | $42.45 |
100 | $3.09640 | $309.64 |
500 | $2.58252 | $1,291.26 |
1,000 | $2.41371 | $2,413.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.26033 | $4,520.66 |
4,000 | $2.14878 | $8,595.12 |
6,000 | $2.08642 | $12,518.52 |
10,000 | $2.01601 | $20,160.10 |
14,000 | $1.97416 | $27,638.24 |
20,000 | $1.93333 | $38,666.60 |