CM00624300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: $2.24490
Datasheet
CM00624300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM00624300

DigiKey Part Number
CM00624300-ND
Manufacturer
Manufacturer Product Number
CM00624300
Description
LED HOLDER T1T1 3/4 NYL NATURAL
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Natural Nylon 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Natural
Length
0.300" (7.62mm)
LED
T1, T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable