CDLB-0-2702-9923-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLB-0-2702-9923-I

DigiKey Part Number
28-CDLB-0-2702-9923-I-ND
Manufacturer
Manufacturer Product Number
CDLB-0-2702-9923-I
Description
LONG BODY PMI RND .230" LED 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 28V 20mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CDLB-0-2702-9923-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
299mcd
Wavelength - Peak
660nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.68000$110.68
10$80.35300$803.53
100$66.48780$6,648.78
500$65.67042$32,835.21
1,000$62.45656$62,456.56
Manufacturers Standard Package