CD-1-2702-9920-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-1-2702-9920-I

DigiKey Part Number
28-CD-1-2702-9920-I-ND
Manufacturer
Manufacturer Product Number
CD-1-2702-9920-I
Description
PMI DIA .236" (6MM) RED 120VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 120V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
299mcd
Wavelength - Peak
660nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$166.12000$166.12
10$131.79400$1,317.94
100$109.08630$10,908.63
500$102.62966$51,314.83
Manufacturers Standard Package