
C91-BG15H-CGO | |
---|---|
DigiKey Part Number | C91-BG15H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | C91-BG15H-CGO |
Description | LED LAMP 1-23-17 GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 60° 15V 24mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 15V | |
Current | 24mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 4.7mcd | |
Wavelength - Peak | 569nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.28000 | $72.28 |
25 | $46.71840 | $1,167.96 |
100 | $43.08960 | $4,308.96 |
500 | $38.09276 | $19,046.38 |
1,000 | $36.28139 | $36,281.39 |
2,000 | $36.11099 | $72,221.98 |