C905-BCG48H-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905-BCG48H-O

DigiKey Part Number
C905-BCG48H-O-ND
Manufacturer
Manufacturer Product Number
C905-BCG48H-O
Description
PMI 11-13-2015 GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24° 48V 15mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
48V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
-
Lens Style
-
Millicandela Rating
70mcd
Wavelength - Peak
569nm
Viewing Angle
24°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.35000$73.35
25$51.31840$1,282.96
100$45.88350$4,588.35
500$41.46820$20,734.10
1,000$40.03501$40,035.01
2,000$38.82360$77,647.20
Manufacturers Standard Package