LED Lamp Replacement White Bi-Pin 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP202-NFW28H

DigiKey Part Number
BP202-NFW28H-ND
Manufacturer
Manufacturer Product Number
BP202-NFW28H
Description
LED LAMP T-1 3/4 BI-PIN 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Bi-Pin 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Bi-Pin Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Bi-Pin
Color
White
Millicandela Rating
280mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$164.84000$164.84
10$129.94900$1,299.49
100$109.66490$10,966.49
500$100.86268$50,431.34
Manufacturers Standard Package