cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86-10PK

DigiKey Part Number
86-10PK-ND
Manufacturer
Manufacturer Product Number
86-10PK
Description
LAMP INCAND RT-1.75 WEDGE 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
6.3V
MSCP (Mean Spherical Candle Power)
0.4
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Wedge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types