
8-A233 | |
---|---|
DigiKey Part Number | VCC8-A233-ND |
Manufacturer | |
Manufacturer Product Number | 8-A233 |
Description | LAMP T-6 INCAND DC BAYONET BASE |
Customer Reference | |
Detailed Description | Incandescent Lamp 24V Round with Flat Top T-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 24V | |
Lens Style | Round with Flat Top | |
Lens Size | T-6 | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.34000 | $26.34 |
10 | $15.81400 | $158.14 |
100 | $14.01740 | $1,401.74 |
500 | $13.14552 | $6,572.76 |
1,000 | $12.54145 | $12,541.45 |
2,000 | $12.03021 | $24,060.42 |
5,000 | $11.47323 | $57,366.15 |