
757 | |
|---|---|
DigiKey Part Number | CM757-ND |
Manufacturer | |
Manufacturer Product Number | 757 |
Description | LAMP INCAND RT-3.25 MIN BAYO 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.62 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $13.90300 | $139.03 |
| 100 | $10.72660 | $1,072.66 |
| 500 | $9.30558 | $4,652.79 |
| 1,000 | $8.40714 | $8,407.14 |
| 2,000 | $8.17937 | $16,358.74 |
| 5,000 | $7.71981 | $38,599.05 |
| 10,000 | $7.39807 | $73,980.70 |






