
7016X3 | |
|---|---|
DigiKey Part Number | 7016X3TR-ND - Tape & Reel (TR) 7016X3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7016X3 |
Description | LED YELLOW CLEAR 1208 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM1208472V | Visual Communications Company - VCC | 0 | 28-LSM1208472VTR-ND | $3.14748 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.33800 | $33.38 |
| 100 | $2.40890 | $240.89 |
| 500 | $1.99010 | $995.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40749 | $3,518.72 |
| 5,000 | $1.31365 | $6,568.25 |
| 12,500 | $1.26673 | $15,834.12 |
| 25,000 | $1.24796 | $31,199.00 |
| 62,500 | $1.19636 | $74,772.50 |

