
6S6/30V | |
|---|---|
DigiKey Part Number | 6S6/30V-ND |
Manufacturer | |
Manufacturer Product Number | 6S6/30V |
Description | LAMP INCAND RS-6 CANDELABRA 30V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 30V Round with Domed Top RS-6 Candelabra Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 30V | |
MSCP (Mean Spherical Candle Power) | 4.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Candelabra Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 50 | $12.02140 | $601.07 |
| 100 | $11.19030 | $1,119.03 |
| 500 | $9.71172 | $4,855.86 |
| 1,000 | $9.22962 | $9,229.62 |
| 2,000 | $8.82143 | $17,642.86 |
| 5,000 | $8.37651 | $41,882.55 |
| 10,000 | $8.09973 | $80,997.30 |


