5300H5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 12,858
Unit Price: $5.26000
Datasheet

Similar


Kingbright
In Stock: 3,734
Unit Price: $6.16000
Datasheet
5300E15,5300H5,5308H5,5300H5LC,5302H5-5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300H5

DigiKey Part Number
L20015-ND
Manufacturer
Manufacturer Product Number
5300H5
Description
LED CBI 2MM GRN RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5300H5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
563nm
Configuration
Single
Current
10mA
Millicandela Rating
10mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes